Molex Male 2 way DIN 43650 Form A, Pigtail, Right Angle, Right Angle to Male Pigtail Cordset, 1 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
475-234
Mfr. Part No.:
1210401279
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

12104

Product Type

Cordset

Cable Length

1m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

2

Connector Gender A

Male

Connector Type A

DIN 43650 Form A, Pigtail, Right Angle, Right Angle

Connector Gender B

Male

Connector Type B

Pigtail

Voltage

25V

Standards/Approvals

No

IP Rating

IP65

COO (Country of Origin):
PL
The Molex Brad mPm DIN Form A-18mm connector is an exceptional solution designed for robust and versatile applications. Its meticulously engineered design ensures a reliable connection with superior performance in demanding environments. This product is tailored to accommodate various industrial needs, featuring a double ground configuration that enhances safety and stability. With a Durable build, this connector offers optimal protection against environmental factors, making it Ideal for outdoor or harsh conditions. The integrated nitrile gasket further supports its reliability, providing a secure seal that prevents ingress of contaminants. Crafted from high-quality materials, this connector not only meets but exceeds industry standards, ensuring long-lasting functionality. Its compatibility with standard equipment makes it a versatile choice for professionals seeking quality and efficiency.

Engineered for superior performance in demanding environments

Double ground configuration enhances safety and stability

Durable construction offers protection against environmental factors

Integrated nitrile gasket provides a secure seal against contaminants

Crafted from high-quality materials, exceeding industry standards

Versatile compatibility with standard equipment for enhanced functionality

Designed for easy and efficient installation, streamlining setup processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy