TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11.5 m

Subtotal (1 unit)*

£880.11

(exc. VAT)

£1,056.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£880.11

*price indicative

RS Stock No.:
474-831
Distrelec Article No.:
303-18-060
Mfr. Part No.:
2-2322422-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Cable Length

11.5m

Jacket Colour

Blue

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 D-M-4 cable assembly. (PLG-PLG) 11.5M CAT5E is a meticulously engineered cable assembly designed to meet the evolving demands of connectivity in robust industrial environments. This high-performance cabling solution ensures reliable data transmission and exceptional durability, making it an ideal choice for various applications. With its versatile plug-to-plug design, this cable assembly seamlessly integrates into your existing setups, providing a dependable connection that withstands the tests of time and usage. Notably compliant with leading industry standards, this cable promotes both sustainability and efficiency, aligning perfectly with modern operational requirements. The inclusion of low halogen content reinforces its suitability for environmentally-conscious projects, offering peace of mind without compromising on performance.

Utilises advanced CAT5E technology for enhanced data transmission

Crafted for use in harsh industrial conditions with superior durability

Designed with low halogen content to align with eco friendly practices

Featuring a practical plug to plug format for straightforward connectivity

Compliant with EU RoHS and ELV directives for safer application

Supports high speed networking demands in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy