Molex Male 4 way M12, Right Angle to Male Pigtail Sensor Actuator Cable, 10 m

Subtotal (1 pack of 10 units)*

£146.19

(exc. VAT)

£175.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.19£14.619

*price indicative

RS Stock No.:
470-168
Distrelec Article No.:
304-64-143
Mfr. Part No.:
1200655006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120065

Jacket Material

PVC, PUR

Jacket Colour

Black

Cable Length

10m

Connector Type A

M12, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Pigtail

Connector Gender B

Male

Voltage

25V

Standards/Approvals

REACH SVHC, IEC 61249 2 21, EU RoHS, IPC 1752A Class C, IEC 62474, IPC 1752A Class D

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Single-Ended Cordset is an expertly engineered solution designed to meet diverse industrial connectivity needs. Featuring a robust build and reliable performance, this cordset is Ideal for connecting various devices in challenging environments. With a length of 10.0m and a flexible cable jacket, it provides adaptability without compromising on durability. This product is particularly suitable for applications requiring a high degree of reliability, thanks to its effective IP67 rating that ensures protection against dust and water ingress. Moreover, its male (90°) to pigtail configuration makes installation straightforward and convenient, making it an essential choice for professionals seeking quality and efficiency in their operations.

Crafted for versatility in industrial applications

IP67 rating guarantees optimal protection in adverse conditions

Threaded coupling style enhances connection stability

Flexible cable jacket enables easy routing and installation

Constructed from high-quality materials for longevity

Designed for straightforward integration with existing systems

Robust copper alloy contacts ensure reliable electrical performance

90° orientation aids in space-saving installations

Compatible with multiple industry standards for broad applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy