Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Grey Handle, IP67

Image representative of range

Subtotal (1 unit)*

£28.55

(exc. VAT)

£34.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.55

*price indicative

RS Stock No.:
906-844
Mfr. Part No.:
ZB5AD301C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Grey

COO (Country of Origin):
FR
The Schneider Electric robust switching head featuring a Durable design for precise control in various applications. Its versatile construction ensures ease of integration within existing systems while maintaining high performance under demanding conditions.

Standard head design facilitates easy installation and compatibility

Operating temperature range of -40 to 70 °C ensures versatility in different environments

IP67 rating provides excellent protection against dust and water ingress

Mechanical lifespan of up to 1,000,000 cycles offers reliability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy