Schneider Electric Harmony XB5 Series 2 Position Selector Switch, 22 mm Cutout, Black Handle, IP67
- RS Stock No.:
- 906-848
- Mfr. Part No.:
- ZB5AD49C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£36.28
(exc. VAT)
£43.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.28 |
*price indicative
- RS Stock No.:
- 906-848
- Mfr. Part No.:
- ZB5AD49C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return Right to Left | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return Right to Left | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric pushbutton component designed for efficient control in various applications, offering a Durable build and ergonomic functionality tailored for industrial settings.
Durable construction withstands up to one million mechanical cycles
IP67 rating ensures excellent resistance to dust and water ingress
Wide temperature range of -40 to 70 °C for reliable operation in harsh environments
Compatible with multiple mounting types for versatile integration
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Black Handle


