Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Black Handle, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£80.14

(exc. VAT)

£96.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.14

*price indicative

RS Stock No.:
906-556
Mfr. Part No.:
ZB5AG9C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Actuator Colour

Black

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric robust key switch designed for panel mounting, ensuring reliable operation across diverse conditions. Its primary purpose is to facilitate controlled switching, enhancing both security and functionality in electrical systems.

Offers a mechanical life of up to 1,000,000 cycles for longevity

Features a three-position operation with +/- 45° functionality for flexible control

Constructed with IP66/IP67 ratings, ensuring protection against water and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy