Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22.5 mm Cutout, Black Handle, IP66, IP67
- RS Stock No.:
- 906-721
- Mfr. Part No.:
- XB5AG33C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£116.11
(exc. VAT)
£139.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.11 |
*price indicative
- RS Stock No.:
- 906-721
- Mfr. Part No.:
- XB5AG33C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric selector switch is a robust control device designed for versatile signalling applications, featuring a key-operated mechanism with three positions, ensuring secure operation in demanding environments.
Made from Durable plastic with a grey finish, offering long-lasting performance
Operates in a range from -40 to 70 °C, ensuring reliability in extreme temperatures
IP66 and IP67 rated for exceptional protection against dust and water
Mechanical and electrical durability of 1,000,000 cycles for sustained reliability
Equipped with silver alloy contacts, providing superior conductivity
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Orange Handle IP67


