Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 22.5 mm Cutout, Red Handle, IP66, IP67

Subtotal (1 unit)*

£146.46

(exc. VAT)

£175.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.46

*price indicative

RS Stock No.:
906-749
Mfr. Part No.:
XB5AK124M5C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22.5mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

90 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric illuminated selector switch offers essential control in various environments. Its robust design ensures dependable performance, making it an Ideal choice for demanding applications.

Rated for 230 to 240V AC, ensuring compatibility with standard power supplies

Features an integrated LED for clear visibility in operation

Utilises Durable plastic materials, offering resilience and longevity

Operates with a mechanical lifespan of up to 1,000,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy