Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 22 mm Cutout, Red, Red Handle, IP66, IP67
- RS Stock No.:
- 906-900
- Mfr. Part No.:
- ZB5AK1543C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£59.20
(exc. VAT)
£71.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.20 |
*price indicative
- RS Stock No.:
- 906-900
- Mfr. Part No.:
- ZB5AK1543C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Illumination Colour | Red | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Illumination Colour Red | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- FR
The Schneider Electric luminous switch head designed for seamless control in various applications, delivering reliability and functionality with a user-friendly, standard design.
Compatible with universal LED products for enhanced versatility
Designed for a lifespan of 500,000 mechanical cycles, ensuring long-term use
Offers IP66 and IP67 ingress protection for robust environmental resistance
Features a standard round head with a 22 mm diameter for easy installation
Temperature rated from -40 to 70 °C for operation in extreme conditions
Related links
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle IP66,


