Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 22.5 mm Cutout, Red Handle, IP66, IP67
- RS Stock No.:
- 906-723
- Mfr. Part No.:
- XB5AK134G5C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£120.30
(exc. VAT)
£144.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.30 |
*price indicative
- RS Stock No.:
- 906-723
- Mfr. Part No.:
- XB5AK134G5C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Red | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Red | ||
Mechanical Life 500000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric illuminated selector switch designed for intuitive control in multi-position applications, featuring an ergonomic design and Durable construction to ensure safe operations.
Illuminated for clearly visible selection in low-light environments
Robust plastic bezel in grey, with a red handle for easy identification
Compatible with universal LED blocks for versatile signalling
Constructed to endure high pressure and mechanical stresses
Rated operational current of 3 A at 240 V AC, enhancing performance reliability
Related links
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Orange Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle


