Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 22.5 mm Cutout, Orange Handle, IP66, IP67
- RS Stock No.:
- 906-750
- Mfr. Part No.:
- XB5AK125M5C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£143.40
(exc. VAT)
£172.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.40 |
*price indicative
- RS Stock No.:
- 906-750
- Mfr. Part No.:
- XB5AK125M5C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Orange | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Orange | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric selector offers reliable operation with its robust design, functionality, and compatibility for various applications. It's an Ideal solution for controlling electrical devices effectively and safely in numerous environments.
Standard head type with a 22.5 mm fixing diameter
Equipped with 1 NO and 1 NF contact configuration
Designed for slow break contact operation ensuring stability
Built to withstand high-pressure cleaning up to 7000000 Pa at 55 °C
IP66 and IP67 rated, providing excellent protection against dust and water
Related links
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP67,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP67, IP69
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red Handle IP67


