Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 22 mm Cutout, Red, Red Handle, IP66, IP67

Subtotal (1 unit)*

£55.67

(exc. VAT)

£66.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.67

*price indicative

RS Stock No.:
906-698
Mfr. Part No.:
ZB5AK1243C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP66, IP67

Illumination Colour

Red

Angle of Throw

90 °

Standards/Approvals

UL 508

Actuator Colour

Red

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Head designed for a light selector switch, facilitating seamless integration with universal LED applications and enhancing operational reliability across various settings.

Available in vibrant red, the product ensures high visibility

Constructed from durable, grey-coated plastic for longevity

Features a standard round operator type with two defined positions

Offers an impressive mechanical lifespan of up to 1,000,000 cycles

Rated for challenging environments with an IP66 and IP67 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy