Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Black Handle, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£37.96

(exc. VAT)

£45.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.96

*price indicative

RS Stock No.:
906-565
Mfr. Part No.:
ZB5FJ7C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Left to Centre Spring Return

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Black

COO (Country of Origin):
FR
The Schneider Electric flush-mounted push-button switch head designed for easy operation. Its primary function is to facilitate control in various electrical applications with a user-friendly interface.

Encased in a Durable plastic, providing a grey finish that is sleek and modern

Rated for mechanical life of up to 1,000,000 cycles, ensuring long-lasting reliability

Offers an ambient operating temperature range of -40 to 70 °C, suitable for diverse environments

Features IP66 and IP67 protection ratings, ensuring resistance to dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy