Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Red Handle, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£37.14

(exc. VAT)

£44.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.14

*price indicative

RS Stock No.:
906-876
Mfr. Part No.:
ZB5FD504C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Actuator Colour

Red

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric switch head designed for precise operation with a three-position mechanism. Its robust construction ensures reliable functionality in various industrial applications.

Features a diameter of 22mm with a flush design

Offers three-position functionality with a spring return to centre

Built with high-quality materials, ensuring durability and reliability

Additionally rated for IP66 and IP67, providing excellent protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy