Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Red Handle, IP66, IP67
- RS Stock No.:
- 906-864
- Mfr. Part No.:
- ZB5FD304C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£37.14
(exc. VAT)
£44.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.14 |
*price indicative
- RS Stock No.:
- 906-864
- Mfr. Part No.:
- ZB5FD304C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- FR
The Schneider Electric rotary push button designed for versatile control applications, featuring a flush-mounted design and robust mechanical structure for reliable performance.
22 flush grey collar ensures seamless integration into existing setups
Mechanical life of 1,000,000 cycles guarantees durability and longevity
Rated for harsh environments with temperature ranges from -40 to 70 °C
IP66 and IP67 ratings provide superior protection against dust and water ingress
Compatible with various electrical compositions, enhancing flexibility in installations
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66,


