Schneider Electric Harmony XB5 Series 2 Position Selector Switch, 30.5 mm Cutout, Black Handle, IP66, IP67

Subtotal (1 unit)*

£37.12

(exc. VAT)

£44.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.12

*price indicative

RS Stock No.:
906-563
Mfr. Part No.:
ZB5FJ4C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

2

Cutout Diameter

30.5mm

Switch Operation

Spring Return Right to Left

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

90 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Black

COO (Country of Origin):
FR
The Schneider Electric flush-mounted push button switch designed for seamless operation in various settings, facilitating easy control with a spring return feature for efficient functionality.

Compact size with a clamping thickness of 1 to 6 mm

Durable construction featuring a black long handle for enhanced usability

Mechanical lifespan rated at 1,000,000 cycles ensures reliability

Compliant with humidity and temperature standards, operating from -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy