Schneider Electric Harmony XB5 Series 2 Position Selector Switch, 30.5 mm Cutout, Black Handle, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£88.13

(exc. VAT)

£105.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.13

*price indicative

RS Stock No.:
906-913
Mfr. Part No.:
ZB5FG6C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

2

Cutout Diameter

30.5mm

Switch Operation

Spring Return Right to Left

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

90 °

Standards/Approvals

UL 508

Actuator Colour

Black

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric key switch head designed for reliable control in various applications. Its Compact and versatile design ensures ease of installation and adaptability, making it suitable for numerous operational needs.

Durable design with a mechanical lifespan of 1,000,000 cycles

IP66/IP67 protection rating ensures resistance to dust and water

Temperature operation range of -40 to 70 °C for enhanced reliability

Compact dimensions of 37mm x 37mm x 72mm fit tight spaces

Wide compatibility with multiple electrical configurations for flexible connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy