Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Green Handle, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£37.87

(exc. VAT)

£45.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.87

*price indicative

RS Stock No.:
906-862
Mfr. Part No.:
ZB5FD303C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Actuator Colour

Green

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric switch head designed for precise control with a three-position mechanism, Ideal for industrial applications requiring reliability and efficiency.

Suitable for a clamping thickness of 1 to 6 mm

Constructed from grey plastic for enhanced durability

Designed to function in ambient temperatures ranging from -40 to 70 °C

Compliant with multiple safety and environmental standards including IP66 and IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy