Schneider Electric Harmony XB5 Series 2 Position Selector Switch, 22 mm Cutout, Yellow Handle, IP67
- RS Stock No.:
- 906-847
- Mfr. Part No.:
- ZB5AD405C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£33.77
(exc. VAT)
£40.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.77 |
*price indicative
- RS Stock No.:
- 906-847
- Mfr. Part No.:
- ZB5AD405C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return Right to Left | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Yellow | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return Right to Left | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Yellow | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric pushbutton designed for dynamic operational control, providing a versatile Interface for immediate response in various industrial applications. Its robust construction ensures reliability in performance and durability over its mechanical lifespan.
Standard head type facilitates intuitive operation
Constructed from Durable materials ensuring long-term reliability
Rated for environments from -40°C to 70°C, suitable for extreme conditions
IP67 rating for excellent protection against dust and water ingress
Mechanical lifespan of up to 1,000,000 cycles for extended use
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Yellow Handle IP67, IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Yellow IP66,
- Schneider Electric XB5 Series 3 Position Selector Switch Head Yellow Handle IP69, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Yellow Handle, IP67


