Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 22 mm Cutout, Yellow, Yellow Handle, IP66,
- RS Stock No.:
- 906-894
- Mfr. Part No.:
- ZB5AK1283C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£56.39
(exc. VAT)
£67.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.39 |
*price indicative
- RS Stock No.:
- 906-894
- Mfr. Part No.:
- ZB5AK1283C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Yellow | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Yellow | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour Yellow | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Yellow | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated switch head designed for versatile functionality and enhanced usability in industrial applications. It includes two-position control for efficient operation while maintaining robust standards of safety and durability.
Compatible with universal LED lighting for efficient signalling
Constructed with a grey plastic-coated collar for aesthetic integration
Operates in extreme temperatures ranging from -40 to 70 °C
Designed to withstand mechanical shocks and vibrations, ensuring reliability
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Yellow Handle IP69K, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Yellow Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Yellow


