Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Yellow Handle, IP66, IP67
- RS Stock No.:
- 906-884
- Mfr. Part No.:
- ZB5FD705C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£37.14
(exc. VAT)
£44.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.14 |
*price indicative
- RS Stock No.:
- 906-884
- Mfr. Part No.:
- ZB5FD705C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Yellow | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Yellow | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric rotary pushbutton head designed for versatile control in various settings. Its robust construction ensures reliable performance across different applications.
Flush grey plastic finish enhances aesthetic appeal
Three-position functioning allows for diverse operational needs
Durable construction guarantees a mechanical lifespan of 1,000,000 cycles
Offers protection against harsh environments with an IP66/IP67 rating
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Red Handle IP67


