Schneider Electric Harmony XB5 Series 2 Position Selector Switch, 30.5 mm Cutout, Yellow Handle, IP66, IP67
- RS Stock No.:
- 906-871
- Mfr. Part No.:
- ZB5FD405C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£37.14
(exc. VAT)
£44.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.14 |
*price indicative
- RS Stock No.:
- 906-871
- Mfr. Part No.:
- ZB5FD405C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Spring Return Right to Left | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Spring Return Right to Left | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch head designed for ease of operation and reliability in various settings. Its robust construction and intuitive design make it an essential component in any control system.
Durable construction ensures longevity with a mechanical lifespan of up to 1,000,000 cycles
Wide operating temperature range of -40 to 70 °C caters to varied environments
IP66 and IP67 ratings offer exceptional resistance to dust and water ingress
Compliant with various global standards, ensuring reliability and safety
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67


