Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 30.5 mm Cutout, Yellow, Yellow Handle,

Subtotal (1 unit)*

£57.82

(exc. VAT)

£69.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.82

*price indicative

RS Stock No.:
906-703
Mfr. Part No.:
ZB5FK1283C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

Yes

Number of Positions

2

Cutout Diameter

30.5mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

90 °

Illumination Colour

Yellow

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Yellow

COO (Country of Origin):
FR
The Schneider Electric head designed for use with yellow LED selection switches, ensuring seamless integration and functionality in various electronic control systems.

Compatible with universal LED applications, enhancing versatility

Durable construction with a mechanical lifespan of one million cycles

Compact design with a mounting diameter of 30.5 mm

IP66 and IP67 rated for robust protection against dust and water

Environmental compliance meeting EU-RoHS directives for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy