Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 30.5 mm Cutout, White, White Handle, IP66,
- RS Stock No.:
- 906-537
- Mfr. Part No.:
- ZB5FK1213C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£49.67
(exc. VAT)
£59.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.67 |
*price indicative
- RS Stock No.:
- 906-537
- Mfr. Part No.:
- ZB5FK1213C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | White | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour White | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated switch head designed for effective control and signalling. Its snug-fitting, flush mount ensures a seamless integration into any setting, enhancing both function and aesthetics.
Robust construction allows for a mechanical life of up to 1,000,000 cycles
IP66/IP67 ratings provide high resistance to dust and water infiltration
Compatible with universal LED blocks for versatile lighting solutions
Operates effectively in extreme temperatures ranging from -40°C to 70°C
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66,


