Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 22 mm Cutout, White, White Handle, IP66,

Subtotal (1 unit)*

£55.67

(exc. VAT)

£66.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.67

*price indicative

RS Stock No.:
906-697
Mfr. Part No.:
ZB5AK1213C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP66, IP67

Illumination Colour

White

Angle of Throw

90 °

Standards/Approvals

UL 508

Actuator Colour

White

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric illuminated selector switch head designed for seamless operation in industrial environments, featuring a grey bezel and white handle, Ideal for a variety of control applications.

Compatible with Universal LED blocks for enhanced visibility

Constructed from Durable plastic with a grey colour plating

Designed for a 22mm mounting diameter for easy installation

Offers a mechanical durability of up to 1,000,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy