Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 22 mm Cutout, White, White Handle, IP66,
- RS Stock No.:
- 906-905
- Mfr. Part No.:
- ZB5AK1813C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£54.66
(exc. VAT)
£65.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.66 |
*price indicative
- RS Stock No.:
- 906-905
- Mfr. Part No.:
- ZB5AK1813C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | White | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | White | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour White | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour White | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric switch head designed for illuminating applications, providing a reliable Interface for user interaction in various control systems.
Compatible with universal LED systems, ensuring versatile integration
Constructed with a grey plastic-coated collar for enhanced durability
Standard round head design for simple installation and user-friendly operation
Resistant to mechanical shocks and vibrations to maintain performance in demanding environments
Functionality supported by a three-position operation, enhancing control options
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle


