Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Blue Handle, IP67

Image representative of range

Subtotal (1 unit)*

£40.19

(exc. VAT)

£48.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.19

*price indicative

RS Stock No.:
906-851
Mfr. Part No.:
ZB5AD506C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Blue

COO (Country of Origin):
FR
The Schneider Electric head button designed for ease of operation with a robust three-position mechanism. This versatile component ensures reliable functionality across various environments.

Standard head type allows for seamless integration with existing panels

IP67 rating offers superior protection against dust and water ingress

Operating temperature range of -40 to 70 °C ensures reliable performance in extreme conditions

Mechanical life rated for up to 1,000,000 cycles, ensuring durability and longevity

Compact dimensions facilitate easy installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy