Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Blue Handle, IP67
- RS Stock No.:
- 906-669
- Mfr. Part No.:
- ZB5AD806C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£40.19
(exc. VAT)
£48.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.19 |
*price indicative
- RS Stock No.:
- 906-669
- Mfr. Part No.:
- ZB5AD806C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Blue | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Blue | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch head designed for efficient operation in demanding environments, featuring a three-position rotary head and robust construction suitable for various industrial applications.
22 mm diameter with a grey plastic collar for secure mounting
Three-position operation enables precise control functionality
Rated for ambient temperatures from -40°C to 70°C, ensuring reliability in extreme conditions
IP67 protection class guards against dust and water ingress
Mechanical lifespan rated at 1,000,000 cycles for durability under heavy use
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP69, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head Blue Handle, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Blue Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Blue IP66,
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Blue Handle IP67


