Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Blue Handle, IP67, IP69, IP69K
- RS Stock No.:
- 906-595
- Mfr. Part No.:
- ZB5AD306
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£30.68
(exc. VAT)
£36.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.68 |
*price indicative
- RS Stock No.:
- 906-595
- Mfr. Part No.:
- ZB5AD306
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP67, IP69, IP69K | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Blue | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP67, IP69, IP69K | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Blue | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head designed for selector switches, enabling effective control and operation within electronic devices. This component is a VITAL part of various applications requiring user interaction.
Constructed from Durable dark grey plastic, ensuring longevity
Designed for standard panels with a mounting diameter of 22 mm
Offers three fixed positions for enhanced functionality
Rated for a mechanical lifespan of 1 million cycles
Environmentally certified with a total lifecycle carbon footprint of only 0.2 kg CO2 eq
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP69, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP69, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Blue Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP69K, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Blue Handle IP67, IP66


