Schneider Electric Harmony XB5 Series 2 Position Selector Switch, 30.5 mm Cutout, Blue Handle, IP66, IP67

Subtotal (1 unit)*

£42.41

(exc. VAT)

£50.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.41

*price indicative

RS Stock No.:
906-872
Mfr. Part No.:
ZB5FD406C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

2

Cutout Diameter

30.5mm

Switch Operation

Spring Return Right to Left

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

90 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Blue

COO (Country of Origin):
FR
The Schneider Electric selector switch head designed for ease of operation and reliability in various settings. Its robust construction and intuitive design make it an essential component in any control system.

Compact dimensions ensure compatibility with various panel thicknesses

Rated operational temperature ranges from -40 to 70 °C for versatile applications

Durable construction supports up to 1,000,000 mechanical cycles for longevity

IP66/IP67 ratings provide superior protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy