Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Green Handle, IP67
- RS Stock No.:
- 906-662
- Mfr. Part No.:
- ZB5AD703C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.55 |
*price indicative
- RS Stock No.:
- 906-662
- Mfr. Part No.:
- ZB5AD703C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Green | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Green | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for selector switch provides a versatile Interface for operator control. It features a robust design suitable for various applications requiring precise positional control in demanding environments.
Featuring a spring return mechanism from left to centre across three positions
Constructed with a plastic colour plated grey bezel for enhanced durability
Designed for a mounting diameter of 22 mm, fitting into standard cut-outs
IP67 protection ensures reliability in adverse conditions
Mechanical durability rated for 1,000,000 cycles for extended operational life
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Green Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head Green Handle, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Green Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green IP66,
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Green Handle IP67


