Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Green Handle, IP67

Subtotal (1 unit)*

£33.77

(exc. VAT)

£40.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.77

*price indicative

RS Stock No.:
906-850
Mfr. Part No.:
ZB5AD503C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Green

COO (Country of Origin):
FR
The Schneider Electric switch head designed for versatile usage in control panels. Its three-position functionality enhances operational efficiency in various industrial applications.

Standard head type with a diameter of 22 mm for easy installation

High mechanical durability rated for 1 million cycles, ensuring longevity

Vibrant green handle for clear operational indication

IP67 rating provides superior dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy