Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Yellow Handle, IP67

Image representative of range

Subtotal (1 unit)*

£33.77

(exc. VAT)

£40.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.77

*price indicative

RS Stock No.:
906-845
Mfr. Part No.:
ZB5AD305C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Yellow

COO (Country of Origin):
FR
The Schneider Electric head for control mechanisms designed for easy integration. This component facilitates operational efficiency in varied environments by enabling multi-position controls for specific applications.

Standard head type with a diameter of 22 mm

Three-position functionality providing ± 45° operation

Constructed from grey-coloured plastic for durability and aesthetics

High mechanical lifespan of 1,000,000 cycles for long-lasting performance

IP67 rating ensures complete protection against dust and water ingress

Temperature range for operation spans from -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy