SAM Insulated Screwdriver, 215 mm Blade, 215mm Overall
- RS Stock No.:
- 900-823
- Mfr. Part No.:
- ZTC-55E100-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 900-823
- Mfr. Part No.:
- ZTC-55E100-FME
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 215mm | |
| Overall Length | 215mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Height Safe | Yes | |
| Grip Style | Handle | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 215mm | ||
Overall Length 215mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Height Safe Yes | ||
Grip Style Handle | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- FR
The SAM Screwdriver is an insulated tool, designed for safe electrical work while maintaining productivity. Its Advanced features, including a unique anti-dropping clip, ensure effective handling during use.
Sheathed burnished round blade provides enhanced durability and performance
Twin-material handle ensures a comfortable grip
Milled head allows easy access to screws, especially for Terminal dominoes
Anti-dropping clip prevents accidental tool drops, enhancing safety
Related links
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 257mm Overall
- SAM Insulated Screwdriver 195mm Overall
