SAM Insulated Screwdriver, 186 mm Blade, 186mm Overall
- RS Stock No.:
- 900-819
- Mfr. Part No.:
- ZTC-35E120-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 900-819
- Mfr. Part No.:
- ZTC-35E120-FME
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 186mm | |
| Insulation | Insulated | |
| Overall Length | 186mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Height Safe | Yes | |
| Grip Style | Handle | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 186mm | ||
Insulation Insulated | ||
Overall Length 186mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Height Safe Yes | ||
Grip Style Handle | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- FR
The SAMs Electrician screwdriver designed for safe, efficient electronic work, with insulation rated for 1000V. This tool incorporates a clip to prevent accidental drops during use, enhancing safety on the job.
Features a sheathed burnished round blade for durability
Twin-material handle ensures a secure and comfortable grip
Milled head design provides easy access to Terminal screws
Insulated to 1000V for added electrical safety
Clip feature prevents tool loss and enhances productivity
Related links
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Torx Screwdriver 120 mm Blade VDE/1000V Approved, 186mm Overall
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 195mm Overall
