SAM Insulated Screwdriver, 316 mm Blade, 316mm Overall

Subtotal (1 unit)*

£16.62

(exc. VAT)

£19.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.62

*price indicative

RS Stock No.:
900-829
Mfr. Part No.:
ZTC-10E150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated Screwdriver

VDE/1000V Approved

No

Blade Length

316mm

Insulation

Insulated

Overall Length

316mm

Handle Material

Dual Material

ESD Safe

No

Grip Style

Handle

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM Screwdriver designed for electricians, featuring insulation rated for 1000V. This tool combines safety and comfort, making it Ideal for precise operations in electrical environments.

Sheathed burnished round blade ensures durability and reliability

Twin-material handle enhances grip and user comfort

Milled head allows easy access to screws in challenging positions

Certified to NF ISO 2380-1 standards for professional use

Lightweight design at 0.160 kg allows for prolonged use without fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy