SAM Insulated Screwdriver, 257 mm Blade, 257mm Overall
- RS Stock No.:
- 900-827
- Mfr. Part No.:
- ZTC-8E150
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£14.12
(exc. VAT)
£16.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.12 |
*price indicative
- RS Stock No.:
- 900-827
- Mfr. Part No.:
- ZTC-8E150
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 257mm | |
| Insulation | Insulated | |
| Overall Length | 257mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Handle | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 257mm | ||
Insulation Insulated | ||
Overall Length 257mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Handle | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver designed specifically for electricians. It designed for use with 1000V systems, ensuring safety and ease during electrical tasks.
Sheathed burnished round blade for enhanced durability
Twin-material handle provides comfort during prolonged use
Milled head allows easy access to screws, especially Terminal dominoes
Tested for safety with 1000V insulation, ensuring protection in risky environments
Related links
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 195mm Overall
- SAM Insulated Screwdriver 266mm Overall
- SAM Insulated Screwdriver 190mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 245mm Overall
