Makita Hex Screwdriver Bit, 6.35 mm Drive, T40 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7895
- Mfr. Part No.:
- B-63703
- Brand:
- Makita
Subtotal (1 pack of 2 units)*
£2.56
(exc. VAT)
£3.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.28 | £2.56 |
*price indicative
- RS Stock No.:
- 194-7895
- Mfr. Part No.:
- B-63703
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | T40 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size T40 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 25mm Overall Length, T40 Hexagon Head Type - B-63703
This screwdriver bit is designed for impact applications, featuring a hexagon head type for efficient engagement. It measures 25mm in length and is crafted for high-torque performance. The impact screw bit, ideal for various fastening tasks, boasts a robust construction that enhances longevity, making it a valuable addition to any toolkit.
Features & Benefits
• Magnetic tip ensures secure screw retention during use
• Black coating helps to prevent rust for added durability
• Designed specifically for high-torque screw driving tasks
• Created with advanced materials for increased resilience
• Compatible with standard 1/4 hex shank power tools
• 20% more durable compared to standard alternatives
Applications
• Used for precise screwdriving in cabinet making
• Ideal for assembly tasks in joinery and construction
• Effective for fast fixings in electrical and mechanical projects
• Suited for requiring high impact resistance
What materials contribute to the longevity of this screwdriver bit?
The screwdriver bit features a black coating that prevents rust, ensuring a longer lifespan. It is made from advanced materials designed for resilience, which enhances its durability in demanding applications.
How does the magnetic feature improve my workflow?
The magnetic tip holds screws securely, enabling easy one-handed operation and reducing the risk of dropping screws during installation, which is particularly advantageous in tight spaces.
Can this bit be used with different power tools?
Yes, the screwdriver bit is compatible with all tools that utilise a 1/4 hex shank, making it versatile for various applications across different power tool brands.
What is the advantage of using an impact driver equipped with this bit?
Utilising an impact driver with this bit maximises torque delivery, which is essential for driving screws into tough materials, enhancing work efficiency and productivity.
Is this bit suitable for use with soft and hard woods?
The design of the bit allows it to perform effectively on both soft and hard woods, providing reliable performance across a range of fastening applications.
Related links
- Makita Hex Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 25mm Overall 1-Piece


