Makita Hex Screwdriver Bit, 6.35 mm Drive, PZ3 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7890
- Mfr. Part No.:
- B-63650
- Brand:
- Makita
Subtotal (1 pack of 2 units)*
£2.56
(exc. VAT)
£3.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.28 | £2.56 |
*price indicative
- RS Stock No.:
- 194-7890
- Mfr. Part No.:
- B-63650
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 25mm Overall Length, Hexagon Head Type - B-63650
This screwdriver bit is designed specifically for impact applications, featuring a hexagonal head suitable for PZ3 screw types. With a length of 25mm, it ensures precise performance for a variety of tasks. Manufactured by Makita, this impact screw bit is a reliable accessory for both professionals and DIY enthusiasts engaged in intricate assembly and fixings.
Features & Benefits
• Magnetic design facilitates easy handling of screws
• Durable construction enhances longevity compared to standard bits
• Black coating prevents rust for improved lifespan
• 1/4 hex shank compatible with most power tools
• 20% more durable than conventional screw bits
• Optimised for efficiency in heavy-duty applications
Applications
• Used for screwdriving in detailed cabinet making
• Ideal for joinery and assembly tasks
• Suitable for various fixings in electrical installations
• Effective with power tools in mechanical engineering tasks
What advantages does the magnetic feature provide during use?
The magnetic feature holds screws in place, preventing drops and allowing for one-handed operation, which is particularly beneficial in tight spaces where precision is crucial.
How does the black coating contribute to the bit's performance?
The black coating acts as a protective layer against rust, ensuring the bit maintains its integrity and performance over time, even in challenging environments.
Can this bit be used with various power tools?
Yes, the 1/4 hex shank is designed for compatibility with numerous power tools, making it a versatile choice for different applications.
What makes this product suitable for professionals in demanding industries?
This screwdriver bit's enhanced durability and resistance to wear ensure it can withstand the rigours of professional environments, making it ideal for automation, electronics, and mechanical industries.
Related links
- Makita Hex Screwdriver Bit PZ3 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 25mm Overall 1-Piece


