Makita Hex Screwdriver Bit, 6.35 mm Drive, PH2 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7885
- Mfr. Part No.:
- B-63616
- Brand:
- Makita
Subtotal (1 pack of 2 units)*
£2.56
(exc. VAT)
£3.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.28 | £2.56 |
*price indicative
- RS Stock No.:
- 194-7885
- Mfr. Part No.:
- B-63616
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size PH2 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, Hexagon Head Type, 25mm Overall Length - B-63616
This screwdriver bit is an essential power tool accessory designed for a variety of applications. With a size of PH2 and a compact 25mm length, this hexagon impact screw bit is manufactured for high performance in demanding environments. The magnetic feature ensures ease of use, allowing for confident screwdriving in a range of materials, making it a reliable choice for professionals.
Features & Benefits
• Magnetic design enables easy and secure bit retention
• Exceptional durability, being 20% more robust than standard bits
• Ideal for high-torque applications, ensuring effective performance
• Hexagon shank format increases compatibility across various power tools
• Black coating provides corrosion resistance, prolonging lifespan
• Pack includes two bits for added convenience and value
Applications
• Used for screwdriving in cabinet making projects
• Suitable for assembly in mechanical installations
• Effective for joinery tasks requiring precision and strength
• Ideal for fixing components in electrical
• A preferred choice for professionals in automation fields
How does the black coating enhance durability?
The black coating provides an effective barrier against rust and wear, which extends the lifespan of the bit, making it suitable for long-term use in various environments. This protection is particularly beneficial in humid or damp conditions where corrosion is a concern.
What type of shank does this bit feature, and what does it mean for compatibility?
The bit features a 1/4 hex shank, which allows for quick and easy changeovers between different power tools, enhancing versatility across various applications. This design ensures a secure fit in most standard drills and drivers.
In what situations would the PH2 size be most effective?
The PH2 size is commonly used for fixing screws in a variety of materials, making it the go-to choice for users who need reliable performance in tasks such as furniture assembly or electronic installations, where precision is key.
Related links
- Makita Hex Screwdriver Bit PH2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 25mm Overall 1-Piece


