Makita Hex Screwdriver Bit, 6.35 mm Drive, PH1 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7884
- Mfr. Part No.:
- B-63600
- Brand:
- Makita
Subtotal (1 pack of 2 units)*
£2.56
(exc. VAT)
£3.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.28 | £2.56 |
*price indicative
- RS Stock No.:
- 194-7884
- Mfr. Part No.:
- B-63600
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 25mm Overall Length, Hexagon Head Type - B-63600
This impact black screwdriver bit is designed for high-performance applications and comes in a convenient size of 25mm. Ideal for use with power tools, this hexagon head screw bit is a reliable accessory for those in the electrical, mechanical, and automation industries. Its magnetic feature ensures a solid grip on screws during use, enhancing efficiency in a variety of tasks.
Features & Benefits
• Magnetic design allows for easy screw attachment
• Black coating protects against rust and corrosion
• 20% increased durability compared to standard bits
• Hexagon shank fits most power drill models
• Optimised for efficient screwdriving tasks
• Pack of 2 for extended use and convenience
Applications
• Used for cabinet making and joinery tasks
• Ideal for assembly operations across various industries
• Suitable for precision fixings in electronics and mechanical work
How does the magnetic feature improve usage?
The magnetic design allows screws to be securely held in place, reducing the likelihood of dropping or losing screws during application, particularly in tight or confined spaces.
What distinguishes this bit from standard screwdriver bits?
This bit features a black coating that enhances durability and prevents rust, leading to a performance that is 20% superior compared to standard bits, ensuring a longer service life and better results.
Can this screwdriver bit be used with all power drill models?
The hexagon shank is designed to fit most standard power drills, making it a versatile accessory that can be adapted for a wide range of tools and applications.
What specific benefits does a PH1 size offer for screwdriving?
The PH1 size is ideal for a variety of small screws commonly found in electrical and mechanical assemblies, providing a snug fit that enhances torque transfer and prevents cam-out during driving.
In what scenarios is the 25mm length advantageous?
The 25mm length offers an ideal balance for reach and accessibility, making it suitable for both deep and shallow screws, which is beneficial in complex assembly environments or tight spaces.
Related links
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece


