Makita Hex Screwdriver Bit, 6.35 mm Drive, PH1 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 194-7896
- Mfr. Part No.:
- B-63719
- Brand:
- Makita
Subtotal (1 pack of 2 units)*
£4.04
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £2.02 | £4.04 |
*price indicative
- RS Stock No.:
- 194-7896
- Mfr. Part No.:
- B-63719
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Impact Screw Bit, 50mm Overall Length, PH1 Screw Head Type - B-63719
This screwdriver bit is a high-quality impact screw bit, featuring a hexagonal head type and a length of 50mm. Ideal for various applications, this bit is constructed to deliver efficient performance in demanding environments.
Features & Benefits
• Magnetic design ensures bits stay securely in place
• Black coating protects against rust and corrosion
• Compatible with 1/4 hex shank power tools
• Packaged in a convenient set of two for extended use
• Optimised for heavy-duty use and fixtures
Applications
• Ideal for screwdriving tasks in joinery and cabinet making
• Used for assembly in mechanical and electrical sectors
• Perfect for various fixings in automation projects
What is the durability of this impact screw bit compared to standard options?
The black screw bit is rated for 20% greater durability than standard screw bits, making it suitable for rigorous tasks.
How does the magnetic feature benefit me during work?
The magnetic design allows secure attachment of screws to the bit, reducing slips and improving efficiency during screwdriving.
Is this bit suitable for use in automated machinery?
Yes, it is designed to work seamlessly with power tools, making it an excellent choice for use in automated machinery within the electrical and mechanical fields.
Related links
- Makita Hex Screwdriver Bit PH1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T15 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ3 Tip 50mm Overall 1-Piece


