Makita Hex Screwdriver Bit, 6.35 mm Drive, T30 Tip, Hex Drive, 50mm Overall 1-Piece

RS Stock No.:
194-7906
Mfr. Part No.:
B-63806
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Head Type

Hex

Product Type

Screwdriver Bit

Size

T30

Number of Pieces

1

Material

Magnet

Overall Length

50mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Screwdriver Bit, 50mm Overall Length, Hexagon Head Type - B-63806


This impact screwdriver bit is designed for enhanced performance in various applications. With a hexagonal head and a size T30, this 50mm screwdriver bit ensures a secure grip and effective screwdriving. Crafted for professional use, it is an essential tool for those in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Magnetic design offers easy screw retrieval and placement

• Black coating prevents rust and prolongs lifespan

• Optimised for impact drivers, enhancing torque efficiency

• Compatible with various power tool accessories for versatility

Applications


• Used for screwdriving in cabinet making and joinery

• Ideal for assembly tasks requiring precision and reliability

• Suitable for various fixings in electrical and mechanical settings

• Perfect for professional users demanding high performance

What are the advantages of the black coating?


The black coating significantly reduces the risk of rust, ensuring the bit maintains its performance over time. This feature is particularly beneficial in environments where moisture exposure is a concern, extending the lifespan of the bit.

How does the design enhance compatibility with power tools?


The 1/4 hex shank ensures compatibility with most impact drivers and power tools, facilitating quick changes and reducing setup time during projects. This allows for seamless integration into existing toolkits.

What makes this screwdriver bit suitable for professional use?


The durability and efficacy of this screwdriver bit, being 20% stronger than standard bits, make it ideal for professionals who require tools that can withstand rigorous use without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy