Makita Hex Screwdriver Bit, 6.35 mm Drive, T40 Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 pack of 2 units)*

£4.04

(exc. VAT)

£4.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£2.02£4.04

*price indicative

RS Stock No.:
194-7907
Mfr. Part No.:
B-63812
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Screwdriver Bit

Head Type

Hex

Size

T40

Number of Pieces

1

Material

Magnet

Overall Length

50mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Screwdriver Bit, 50mm Overall Length, Hexagon Head Type - B-63812


This impact screwdriver bit is designed specifically for use in high-demand applications. The hexagonal T40 design ensures a secure fit with various power tools, while its 50mm length provides optimal reach. Its robust construction is ideal for users in the automation, electronics, electrical, and mechanical sectors.

Features & Benefits


• Magnetic design enhances bit retention during use

• Black coating provides protection against rust and corrosion

• Designed for impact use to withstand heavy loads

• Supplied in packs of two for convenient replacement

Applications


• Used for screwdriving in cabinet making and joinery

• Ideal for assembly tasks in the mechanical sector

• Suitable for various fixings in electrical installations

• Effective for use with impact drivers in construction projects

What advantages does the black coating offer?


The black coating prevents rust, increasing longevity and maintaining performance in various environments.

How does the design support heavy-duty applications?


The impact screwdriver bit is built for high torque tasks, allowing it to handle demanding applications without deterioration.

What type of screwdriver systems can it be used with?


It is compatible with standard 1/4 hex shank systems, enhancing its versatility across different power tool models.

How does the magnetic feature improve usability?


The magnetic design holds screws securely in place during operation, reducing the likelihood of drop-outs and enhancing precision.

What sets this screwdriver bit apart from standard bits?


With its impact-resistant construction, it offers 20% more durability, making it suitable for rigorous tasks where traditional bits may fail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy