Makita Hex Screwdriver Bit, 6.35 mm Drive, T25 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7893
- Mfr. Part No.:
- B-63688
- Brand:
- Makita
Subtotal (1 pack of 2 units)*
£2.56
(exc. VAT)
£3.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.28 | £2.56 |
*price indicative
- RS Stock No.:
- 194-7893
- Mfr. Part No.:
- B-63688
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 25mm Overall Length, Hexagon Head Type - B-63688
This screwdriver bit is a durable hexagon impact screw bit designed for high-performance applications. The T25 screwdriver bit features an overall length of 25mm, making it suitable for various fastening tasks. With a magnetic 1/4 hex shank, it provides enhanced security and ease of use in demanding environments.
Features & Benefits
• Magnetic design ensures secure fastening and easy bit changes
• Black coating prevents rust and enhances longevity
• Engineered for 20% greater durability compared to standard bits
• Compatible with high-torque applications for efficient driving
• Ideal for use with professional tool accessories
• Precision construction delivers optimal performance in various tasks
Applications
• Used for cabinet making and joinery tasks
• Ideal for assembly and precise fastening projects
• Effective for electrical and mechanical
• Suitable for various construction-related tasks
• Utilised in automation and electronics industries
What benefits does the black coating provide?
The black coating helps prevent rust, significantly extending the lifespan of the bit. This feature is especially advantageous in environments where moisture and corrosion are concerns, ensuring the bit remains reliable for longer periods.
How does the magnetic feature enhance usability?
The magnetic shank firmly holds screws in place, allowing for easier handling and positioning during fastening tasks. This is particularly beneficial when working in tight spaces or adjusting angles during assembly.
What industries can benefit from this screwdriver bit?
Various fields, including automation, electronics, and mechanical sectors, find this screwdriver bit useful due to its high torque capabilities and durability, making it ideal for demanding applications.
How does this bit perform in high-torque situations?
Designed specifically to withstand high-torque requirements, it maintains its integrity under pressure, allowing for efficient fastening without the risk of damage or wear. This feature makes it an essential tool for professional trades.
Related links
- Makita Hex Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 25mm Overall 1-Piece


