ERKO, 32 Teeth Per Inch Metal 600 mm 10
- RS Stock No.:
- 275-7089
- Mfr. Part No.:
- 35112
- Brand:
- ERKO
Subtotal (1 unit)*
£275.40
(exc. VAT)
£330.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £275.40 |
*price indicative
- RS Stock No.:
- 275-7089
- Mfr. Part No.:
- 35112
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Number of Pieces | 10 | |
| Teeth per Inch | 32 | |
| Material Cut | Metal | |
| Blade Length | 600mm | |
| Blade Width | 27mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Number of Pieces 10 | ||
Teeth per Inch 32 | ||
Material Cut Metal | ||
Blade Length 600mm | ||
Blade Width 27mm | ||
Blade Thickness 1.6mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO saber saw blade are bimetal blades made by combining a resistant flexible file with a super speed steel tooth tip with cobalt M42. The hardness of the teeth allows high production in steels, treated steels and stainless steel.
Shocks resistant backrest
Better productivity
Related links
- ERKO, 32 Teeth Per Inch Metal 600 mm 10
- ERKO, 24 Teeth Per Inch Metal 600 mm 10
- ERKO, 18 Teeth Per Inch Metal 600 mm 10
- Lenox, 32 Teeth Per Inch Metal 92 mm 5
- Bosch, 8 Teeth Per Inch Metal 150 mm 10
- ERKO, 10 Teeth Per Inch Wood 75 mm Bi-Metal 5
- ERKO, 3 Teeth Per Inch Metal 235 mm
- ERKO, 18 Teeth Per Inch Metal 228 mm
