ERKO, 18 Teeth Per Inch Metal 100mm Cutting Length Air Saber Saw Blade, Pack of 100
- RS Stock No.:
- 275-7087
- Mfr. Part No.:
- 35108
- Brand:
- ERKO
Subtotal (1 unit)*
£275.40
(exc. VAT)
£330.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.40 |
*price indicative
- RS Stock No.:
- 275-7087
- Mfr. Part No.:
- 35108
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Air Saber Saw Blade | |
| Application | Metal | |
| Cutting Length | 100mm | |
| Number of Teeth per Inch | 18 | |
| Materials Cut | Metal | |
| Tooth Pitch | 1.4 | |
| Number in Pack | 100 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Air Saber Saw Blade | ||
Application Metal | ||
Cutting Length 100mm | ||
Number of Teeth per Inch 18 | ||
Materials Cut Metal | ||
Tooth Pitch 1.4 | ||
Number in Pack 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO saber saw blade are bimetal blades made by combining a resistant flexible file with a super speed steel tooth tip with cobalt M42. The hardness of the teeth allows high production in steels, treated steels and stainless steel.
Shocks resistant backrest
Better productivity
Better productivity
