ERKO, 18 Teeth Per Inch Metal 600 mm 10

Subtotal (1 unit)*

£29.99

(exc. VAT)

£35.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.99

*price indicative

RS Stock No.:
275-7084
Mfr. Part No.:
35008
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Saw Blade

Teeth per Inch

18

Number of Pieces

10

Material Cut

Metal

Blade Length

600mm

Blade Width

27mm

Blade Thickness

1.6mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO saber saw blade are bimetal blades made by combining a resistant flexible file with a super speed steel tooth tip with cobalt M42. The hardness of the teeth allows high production in steels, treated steels and stainless steel.

Shocks resistant backrest

Better productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy