Bosch Reciprocating Saw Blade 2-Piece 100 mm Bi-Metal 4 mm, 18 Teeth Per Inch
- RS Stock No.:
- 693-206
- Mfr. Part No.:
- 2608657721
- Brand:
- Bosch
Subtotal (1 pack of 2 units)*
£7.93
(exc. VAT)
£9.52
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.93 | £3.965 |
*price indicative
- RS Stock No.:
- 693-206
- Mfr. Part No.:
- 2608657721
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 2 | |
| Teeth per Inch | 18 | |
| Material Cut | Metal | |
| Blade Length | 100mm | |
| Blade Thickness | 4mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 2 | ||
Teeth per Inch 18 | ||
Material Cut Metal | ||
Blade Length 100mm | ||
Blade Thickness 4mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Reciprocating saw blade is designed for cutting frozen materials with precision and reliability. its specialized tooth geometry ensures smooth performance in ice and other tough surfaces, while the Durable construction withstands extreme conditions. Ideal for professionals working in cold environments, it delivers consistent results and dependable strength for demanding applications.
Offers Long blade length for extended reach in challenging tasks
Provides Robust construction to withstand extreme cold conditions
Supports Cutting through ice blocks and frozen surfaces with ease
Features Flexible blade body for controlled cutting in tight spaces
Related links
- Bosch Reciprocating Saw Blade 25-Piece 225 mm Bi-Metal 4 mm, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 18 Teeth Per Inch
