Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 10 Teeth Per Inch

Subtotal (1 pack of 2 units)*

£9.07

(exc. VAT)

£10.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.07£4.535

*price indicative

RS Stock No.:
693-196
Mfr. Part No.:
2608656270
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Number of Pieces

2

Teeth per Inch

10

Material Cut

Metal, Wood

Blade Length

225mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Flexible for wood and metal reciprocating saw blade is designed for reliable cutting in both wood and metal materials. its flexible body ensures stability and control during demanding tasks, while precision-ground teeth deliver clean and efficient cuts. Ideal for demolition and renovation work, it offers versatility and durability for professionals seeking dependable performance across mixed applications.

Offers Precision-ground teeth for clean and efficient cutting results

Provides Long blade length for deeper reach in demolition tasks

Supports Cutting through wood with nails and thin metal sheets

Features Universal shank compatibility with most reciprocating saws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy